Part Details for 557E316M232STB by Glenair Inc
Overview of 557E316M232STB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557E316M232STB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9423
|
Newark | Connector |Glenair 557E316M232STB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$374.7800 / $1,502.8100 | Buy Now |
DISTI #
3937-557E316M232STB-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$1,511.2460 / $2,634.7700 | Buy Now |
DISTI #
557E316M232STB
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 557E316M232STB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | |
DISTI #
631-557E316M232STB
|
Mouser Electronics | D-Sub Backshells 11+ start 3wks RoHS: Compliant | 0 |
|
$782.3000 | Order Now |
DISTI #
GLE557E316M232STB
|
Heilind Electronics | D-SUB BACKSHELL | Americas - 59 in Stock |
|
$389.0025 / $1,751.6367 | Buy Now |
DISTI #
GLE557E316M232STB
|
Interstate Connecting Components | D-SUB BACKSHELL | 177 |
|
$374.7735 / $1,717.4932 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 19 |
|
$982.3100 / $1,712.6000 | Buy Now |