Part Details for 557E113M432B by Glenair Inc
Overview of 557E113M432B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 557E113M432B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9386
|
Newark | Connector |Glenair 557E113M432B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$514.8500 / $2,028.4800 | Buy Now |
DISTI #
3937-557E113M432B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$2,263.2200 | Buy Now |
DISTI #
557E113M432B
|
Avnet Americas | ADAPTER - Bulk (Alt: 557E113M432B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 63 Factory Stock |
|
RFQ | |
DISTI #
654-557E113M432B
|
Mouser Electronics | D-Sub Backshells SOLID BANDING BKSHLL END BAND SUPPLIED RoHS: Compliant | 0 |
|
$1,420.5300 | Order Now |
DISTI #
71102461
|
Verical | D-Sub Solid Banding Backshell 90° 4 Shell Size Electroless Nickel Aluminum Qwik-Ty® Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$412.5385 / $1,186.0256 | Buy Now |
DISTI #
77944671
|
Verical | D-Sub Solid Banding Backshell 90° 4 Shell Size Electroless Nickel Aluminum Qwik-Ty® Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,186.0256 / $2,031.7308 | Buy Now |
DISTI #
GLE557E113M432B
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
$542.9970 / $2,445.0430 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 42 |
|
$1,423.2300 / $2,438.0800 | Buy Now |
Part Details for 557E113M432B
557E113M432B CAD Models
557E113M432B Part Data Attributes
|
557E113M432B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557E113M432B
Glenair Inc
Connector Accessory, Backshell, Aluminium Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 4 |