There are no models available for this part yet.
Overview of 557E113M332B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 557E113M332B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ9384
|
Newark | Connector |Glenair 557E113M332B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 348 |
|
$490.4400 / $1,966.6300 | Buy Now | |
DISTI #
3937-557E113M332B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$2,085.7690 / $3,636.5200 | Buy Now | |
DISTI #
557E113M332B
|
Avnet Americas | ADAPTER - Bulk (Alt: 557E113M332B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 348 Factory Stock |
|
RFQ | ||
DISTI #
654-557E113M332B
|
Mouser Electronics | D-Sub Backshells SOLID BANDING BKSHLL END BAND SUPPLIED RoHS: Compliant | 0 |
|
$1,320.2500 | Order Now | |
DISTI #
71107628
|
Verical | D-Sub Solid Banding Backshell 90° 3 Shell Size Electroless Nickel Aluminum Qwik-Ty® RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$392.9744 / $1,129.7949 | Buy Now | |
DISTI #
77945421
|
Verical | D-Sub Solid Banding Backshell 90° 3 Shell Size Electroless Nickel Aluminum Qwik-Ty® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,129.7949 / $1,969.7821 | Buy Now | |
DISTI #
GLE557E113M332B
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
$517.2525 / $2,370.4920 | Buy Now | |
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 230 |
|
$1,355.7500 / $2,363.7400 | Buy Now |
CAD Models for 557E113M332B by Glenair Inc
Part Data Attributes for 557E113M332B by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-24308
|
Backshell Clamping
|
BAND
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
3
|