Part Details for 557B071NF530SC by Glenair Inc
Overview of 557B071NF530SC by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 557B071NF530SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9294
|
Newark | Connector |Glenair 557B071NF530SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$548.5400 / $2,199.6300 | Buy Now |
DISTI #
3937-557B071NF530SC-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$2,211.9230 / $3,856.4500 | Buy Now |
DISTI #
557B071NF530SC
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 557B071NF530SC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
631-557B071NF530SC
|
Mouser Electronics | D-Sub Backshells 11+ start 3 wks | 0 |
|
$1,246.2100 | Order Now |
DISTI #
71104443
|
Verical | D-Sub Solid Banding Backshell 45° 5 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$416.7436 / $1,198.1282 | Buy Now |
DISTI #
77947030
|
Verical | D-Sub Solid Banding Backshell 45° 5 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,198.1282 / $2,088.9103 | Buy Now |
DISTI #
GLE557B071NF530SC
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
$548.5320 / $2,513.8542 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 9 |
|
$1,437.7500 / $2,506.6900 | Buy Now |
Part Details for 557B071NF530SC
557B071NF530SC CAD Models
557B071NF530SC Part Data Attributes
|
557B071NF530SC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557B071NF530SC
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 5 |