Part Details for 557T071M332 by Glenair Inc
Overview of 557T071M332 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 557T071M332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9591
|
Newark | Connector |Glenair 557T071M332 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$375.1700 / $1,478.1600 | Buy Now |
DISTI #
3937-557T071M332-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,563.7200 | Buy Now |
DISTI #
557T071M332
|
Avnet Americas | Connector Accessories D-Sub Solid Banding Backshell Aluminum Electroless Nickel 3 Shell Size - Bulk (Alt: 557T071M332) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
631-557T071M332
|
Mouser Electronics | D-Sub Backshells 26+ start 3 wks | 0 |
|
$1,024.5700 | Order Now |
DISTI #
71104502
|
Verical | D-Sub Solid Banding Backshell 180° 3 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$285.0256 / $562.9231 | Buy Now |
DISTI #
77945670
|
Verical | D-Sub Solid Banding Backshell 180° 3 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$562.9231 / $1,403.7564 | Buy Now |
DISTI #
GLE557T071M332
|
Interstate Connecting Components | DSUB SOLID BANDING BS TOP ENTRY W QWIK-TY | 0 |
|
$793.4525 / $1,391.2052 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 11 |
|
$983.3400 / $1,684.5100 | Buy Now |
Part Details for 557T071M332
557T071M332 CAD Models
557T071M332 Part Data Attributes
|
557T071M332
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557T071M332
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 3 |