There are no models available for this part yet.
Overview of 55778-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 55778-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16H0161
|
Newark | Ring Solistrand 26-22 #8 Au Rohs Compliant: Yes |Amp Te Connectivity 55778-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 | Buy Now | |
DISTI #
42AJ4960
|
Newark | Terminals Ring Solistrand 26-22 #8 Au |Amp Te Connectivity 55778-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now | |
DISTI #
55778-1-ND
|
DigiKey | CONN RING CIRC 22-26AWG #8 CRIMP Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6329 | Buy Now | |
DISTI #
3937-55778-1-ND
|
DigiKey | CONN RING CIRC 22-26AWG #8 CRIMP Min Qty: 5000 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
55778-1
|
Avnet Americas | Ring Tongue Terminal 22-26AWG 13.82mm 6.35mm Gold Over Nickel Loose Piece - Bulk (Alt: 55778-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$1.6428 / $1.7992 | Buy Now | |
DISTI #
571-55778-1
|
Mouser Electronics | Terminals RING SOLISTRAND 26-22 #8 AU RoHS: Compliant | 0 |
|
$1.6700 | Order Now | |
DISTI #
72016728
|
RS | Solis 26-22 S-T Hr R 8, Au | TE Connectivity 55778-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$1.5400 | Buy Now | ||
DISTI #
AMP55778-1
|
Heilind Electronics | SOLIS 26-22 S-T HR R 8, AU | Americas - 897 in Stock |
|
$1.5457 | Buy Now | |
Onlinecomponents.com | Ring Tongue Terminal 22-26AWG 13.82mm 6.35mm Gold Over Nickel Loose Piece RoHS: Compliant |
4898 In Stock |
|
$1.8900 / $3.2100 | Buy Now |
CAD Models for 55778-1 by TE Connectivity
Part Data Attributes for 55778-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
0.41 mm2
|
Wire Gauge
|
22 AWG
|