Part Details for 55724-291LF by Amphenol FCi
Overview of 55724-291LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55724-091LF | Amphenol Communications Solutions | 200 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
55724-201LF | Amphenol Communications Solutions | 200 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
55724-001 | Amphenol Communications Solutions | 200 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array |
Part Details for 55724-291LF
55724-291LF CAD Models
55724-291LF Part Data Attributes
|
55724-291LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
55724-291LF
Amphenol FCi
Board Stacking Connector, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.683 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 33 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.45 A | |
Reference Standard | CSA,CUL,UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 55724-291LF
This table gives cross-reference parts and alternative options found for 55724-291LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55724-291LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84535-191 | Board Stacking Connector | Amphenol FCi | 55724-291LF vs 84535-191 |
84535-291 | Board Stacking Connector | Amphenol FCi | 55724-291LF vs 84535-291 |
84535-091LF | Board Stacking Connector, ROHS COMPLIANT | Amphenol FCi | 55724-291LF vs 84535-091LF |
84517-091 | Board Stacking Connector | Amphenol FCi | 55724-291LF vs 84517-091 |
84535-191LF | Board Stacking Connector, ROHS COMPLIANT | Amphenol FCi | 55724-291LF vs 84535-191LF |
84517-291LF | Board Stacking Connector, ROHS COMPLIANT | Amphenol FCi | 55724-291LF vs 84517-291LF |
55724-191 | Board Stacking Connector | Amphenol FCi | 55724-291LF vs 55724-191 |