Part Details for 55724-101 by Amphenol Communications Solutions
Overview of 55724-101 by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55724-091LF | Amphenol Communications Solutions | 200 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
55724-201LF | Amphenol Communications Solutions | 200 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
55724-001 | Amphenol Communications Solutions | 200 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 55724-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87C5415
|
Newark | Meg-Array 200 Pos Recp,- 6Mm, 30-Au, W/Cap/Tap/Rl |Amphenol Communications Solutions 55724-101 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
55724-101-ND
|
DigiKey | CONN ARRAY RCPT 200POS SMD GOLD Min Qty: 200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$18.9547 | Buy Now |
Part Details for 55724-101
55724-101 CAD Models
55724-101 Part Data Attributes
|
55724-101
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
55724-101
Amphenol Communications Solutions
200 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.683 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn63Pb37) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 33 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.45 A | |
Reference Standard | CSA,CUL,UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 55724-101
This table gives cross-reference parts and alternative options found for 55724-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55724-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55724-101 | Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol FCi | 55724-101 vs 55724-101 |