Part Details for 55714-202LF by Amphenol Corporation
Overview of 55714-202LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55714-202LF | Amphenol Communications Solutions | 81 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
55714-102LF | Amphenol Communications Solutions | 81 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
55714-202 | Amphenol Communications Solutions | 81 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 55714-202LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55714-202LF
|
Avnet Americas | Conn Board to Board PL 81 POS 1.27mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: 55714-202LF) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
649-55714-202LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 81 POS PLUG RoHS: Compliant | 153 |
|
$23.1100 / $24.4000 | Buy Now |
DISTI #
55714-202LF.
|
TTI | Board to Board & Mezzanine Connectors HDBTB MEG-ARRAY HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Ammo Pack |
Americas - 500 In Stock |
|
$23.9800 / $28.7900 | Buy Now |
DISTI #
55714-202LF
|
TTI | Board to Board & Mezzanine Connectors 81 POS PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
55714202LF-AMP
|
TME | 55714-202LF Min Qty: 2 | 500 |
|
$31.0606 / $31.0610 | Buy Now |
DISTI #
55714-202LF
|
Avnet Abacus | Conn Board to Board PL 81 POS 1.27mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: 55714-202LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |