Part Details for 5571-075 by 3M Interconnect
Overview of 5571-075 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55714-102LF | Amphenol Communications Solutions | 81 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
55715-101LF | Amphenol Communications Solutions | 81 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
55714-202 | Amphenol Communications Solutions | 81 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 5571-075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M156499-ND
|
DigiKey | THERM PAD 30M X 300MM WHT-YLW Min Qty: 1 Lead time: 14 Weeks Container: Box | Limited Supply - Call |
|
$650.5920 / $697.0600 | Buy Now |
DISTI #
517-5571-075
|
Mouser Electronics | Thermal Interface Products THERMAL CONDCTV ACRY | 0 |
|
$632.9200 | Order Now |
Part Details for 5571-075
5571-075 CAD Models
5571-075 Part Data Attributes
|
5571-075
3M Interconnect
Buy Now
|
Compare Parts:
5571-075
3M Interconnect
|
Samacsys Manufacturer | 3M |