-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55700-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 15mm Plug 296 Position Lead Free. | |
55701-201LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 296 Position. | |
55700-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 15mm Plug 296 Position. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9117
|
Newark | Sw Tgl Spst/ Bulk Rohs Compliant: Yes |Littelfuse 5570 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 / $10.5400 | Buy Now |
DISTI #
576-5570
|
Mouser Electronics | Toggle Switches LT DUTY TOG SWITCH RoHS: Compliant | 114 |
|
$8.6200 / $14.0200 | Buy Now |
DISTI #
75564974
|
RS | SW TGL SPST | Littelfuse 5570 Min Qty: 80 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8000 | RFQ |
|
Future Electronics | SW TGL SPST RoHS: Not Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$8.6600 / $8.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
80 In Stock |
|
$8.0600 / $13.2800 | Buy Now |
DISTI #
85913840
|
Verical | 5570 Min Qty: 5 Package Multiple: 5 Date Code: 2411 | Americas - 80 |
|
$11.1930 / $17.2640 | Buy Now |
DISTI #
5570
|
TTI | Toggle Switches LT DUTY TOG SWITCH Min Qty: 80 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.5800 / $8.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
80 In Stock |
|
$8.0600 / $13.2800 | Buy Now |
|
Ozdisan Elektronik | SWITCH TGL SPST | 0 |
|
$15.1010 / $16.1581 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy