There are no models available for this part yet.
Overview of 5570-N by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55700-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 15mm Plug 296 Position Lead Free. | |
55701-201LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 296 Position. | |
55700-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 15mm Plug 296 Position. |
Price & Stock for 5570-N by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$640.8000 / $1,880.7300 | Buy Now |