There are no models available for this part yet.
Overview of 557-1802-203F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1802CS#TRPBF | Analog Devices | 4x 80MHz, 25V/µs L Pwr R2R In | |
LT1802IS#PBF | Analog Devices | 4x 80MHz, 25V/µs L Pwr R2R In | |
5962-9451802MLA | Analog Devices | 205-18G-03T DAC IC |
Price & Stock for 557-1802-203F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33M4353
|
Newark | Panel Mount Indicator, Led, 17.463Mm, Blue, 5V, Led Color:Blue, Operating Voltage:5Vdc, Mounting Hole Dia:17.463Mm, Forward Current If:16Ma, Luminous Intensity:250Foot Lambert, Ip/Nema Rating:Not Rated, Product Range:557 Series Rohs Compliant: Yes |Dialight 557-1802-203F RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7500 / $14.2500 | Buy Now | |
DISTI #
645-557-1802-203F
|
Mouser Electronics | LED Panel Mount Indicators Blue Diffused 5V RoHS: Compliant | 63 |
|
$10.4100 / $15.7100 | Buy Now | |
DISTI #
70082224
|
RS | Indicator Panel Mount LED Mnt-Sz 0.688" Washer & Nut Blue 5VDC Leads 100000 Hrs | Dialight 557-1802-203F RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$10.9700 | Buy Now | ||
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Blue 1020mcd Automotive 2-Pin RoHS: Compliant |
11 Partner Stock |
|
$10.8800 / $14.0400 | Buy Now | ||
DISTI #
557-1802-203F
|
TTI | LED Panel Mount Indicators Blue Diffused 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 65 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$12.8000 | Buy Now | |
DISTI #
000000000002297527
|
Sager | LED Panel Mount Indicators Blue Diffused 5V Min Qty: 65 | 0 |
|
$11.4400 / $12.2600 | Buy Now | |
DISTI #
C1S204900076824
|
Chip1Stop | LED Uni-Color Blue 2-Pin RoHS: Compliant | 23 |
|
$2.1100 / $2.8600 | Buy Now | |
Master Electronics | LED Panel Mount Indicator Uni-Color Blue 1020mcd Automotive 2-Pin RoHS: Compliant |
11 Partner Stock |
|
$10.8800 / $14.0400 | Buy Now |
CAD Models for 557-1802-203F by Dialight
Part Data Attributes for 557-1802-203F by Dialight
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
BLUE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.016 A
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.9 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
17.8 mm
|
Surface Mount
|
NO
|