Part Details for 557-1702-203 by Dialight
Overview of 557-1702-203 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1702ACGN#PBF | Analog Devices | 2x 550kHz Sync 2-PhSw Reg Cntr | |
ADAU1702JSTZ | Analog Devices | SigmaDSP Audio Processor, 2ADC | |
ADAU1702JSTZ-RL | Analog Devices | SigmaDSP Audio Processor, 2ADC |
Price & Stock for 557-1702-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F5453
|
Newark | Panel Mount Indicator, Led, 17.463Mm, Yellow, 5V, Led Color:Yellow, Operating Voltage:5Vdc, Mounting Hole Dia:17.463Mm, Forward Current If:80Ma, Luminous Intensity:1000Foot Lambert, Ip/Nema Rating:Not Rated, Colour:Yellow Rohs Compliant: No |Dialight 557-1702-203 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000000306609
|
Sager | LED Panel Mount Indicators YELLOW DIFF 5V | 0 |
|
Buy Now |
Part Details for 557-1702-203
557-1702-203 CAD Models
557-1702-203 Part Data Attributes
|
557-1702-203
Dialight
Buy Now
Datasheet
|
Compare Parts:
557-1702-203
Dialight
Single Color LED, Yellow, 17.8mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 5 V | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.9 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 17.8 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |