Part Details for 557-083B1 by Glenair Inc
Overview of 557-083B1 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 557-083B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9181
|
Newark | Connector |Glenair 557-083B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$326.0500 / $1,307.4200 | Buy Now |
DISTI #
3937-557-083B1-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,386.6460 / $2,417.5700 | Buy Now |
DISTI #
557-083B1
|
Avnet Americas | Connector Accessories D-Sub Shorting Cap Solid Backshell Olive Drab Cadmium Finish Shell Size 1 - Bulk (Alt: 557-083B1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-557083B1
|
Mouser Electronics | D-Sub Backshells SHORTING CAP SOLID BACKSHELL RoHS: Not Compliant | 0 |
|
$781.2500 | Order Now |
DISTI #
59659274
|
Verical | D-Sub Shorting Cap Solid Backshell 180° 1 Shell Size Olive Drab Cadmium Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$261.2564 / $751.1026 | Buy Now |
DISTI #
59222331
|
Verical | D-Sub Shorting Cap Solid Backshell 180° 1 Shell Size Olive Drab Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$751.1026 / $1,309.5128 | Buy Now |
DISTI #
GLE557-083B1
|
Interstate Connecting Components | D-SUB BACKSHELL | 09 On Order |
|
$729.7200 / $1,278.4623 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 6 |
|
$901.3200 / $1,571.4200 | Buy Now |
Part Details for 557-083B1
557-083B1 CAD Models
557-083B1 Part Data Attributes
|
557-083B1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557-083B1
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 1 |