Part Details for 5569-05A4G-210 by Molex
Overview of 5569-05A4G-210 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5569IUF#PBF | Analog Devices | 300MHz to 4GHz 3.3V 2x Active | |
LTC5569IUF#TRPBF | Analog Devices | 300MHz to 4GHz 3.3V 2x Active | |
ADL5569-EVALZ | Analog Devices | ADL5569 ACDual Eval Board |
Price & Stock for 5569-05A4G-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL39-30-3058
|
Interstate Connecting Components | MINIFIT JR RA SR /PEG AU V-0 5 | 602 |
|
$1.3912 / $1.7587 | Buy Now |
Part Details for 5569-05A4G-210
5569-05A4G-210 CAD Models
5569-05A4G-210 Part Data Attributes
|
5569-05A4G-210
Molex
Buy Now
Datasheet
|
Compare Parts:
5569-05A4G-210
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.213 inch | |
Body Depth | 0.547 inch | |
Body Length | 1.268 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5569-05A4G-210
This table gives cross-reference parts and alternative options found for 5569-05A4G-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5569-05A4G-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5569-05A4-210 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 5569-05A4G-210 vs 5569-05A4-210 |
0039303056 | Board Connector, 5 Contact(s), Right Angle, Solder Terminal, Locking, Natural Insulator, | Molex | 5569-05A4G-210 vs 0039303056 |
5569-05A4G2 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 5569-05A4G-210 vs 5569-05A4G2 |
5569-05A4G | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 5569-05A4G-210 vs 5569-05A4G |
5569-05A4S | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 5569-05A4G-210 vs 5569-05A4S |