Part Details for 5569-05A3 by Molex
Overview of 5569-05A3 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 5569-05A3
5569-05A3 CAD Models
5569-05A3 Part Data Attributes
|
5569-05A3
Molex
Buy Now
Datasheet
|
Compare Parts:
5569-05A3
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN (200) OVER COPPER (100) | |
Contact Finish Termination | TIN (200) OVER COPPER (100) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 5569-05A3
This table gives cross-reference parts and alternative options found for 5569-05A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5569-05A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93070-1003 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 5569-05A3 vs 93070-1003 |
46007-7805 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 5569-05A3 vs 46007-7805 |
10136646-05211LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 5569-05A3 vs 10136646-05211LF |
10136646-05211LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 5 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 5569-05A3 vs 10136646-05211LF |
71231-0707 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 5569-05A3 vs 71231-0707 |
0757570152 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 5569-05A3 vs 0757570152 |
CP3505P4V00-S-LF | Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | 5569-05A3 vs CP3505P4V00-S-LF |
10136646-05223LF | Board Connector, | Amphenol FCi | 5569-05A3 vs 10136646-05223LF |
10136656-0542LF | Board Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 5569-05A3 vs 10136656-0542LF |
10136656-0541LF | Board Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 5569-05A3 vs 10136656-0541LF |