Part Details for 5569-02A2 by Molex
Overview of 5569-02A2 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5569-02A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL39-30-1020
|
Interstate Connecting Components | 2CKT MINI FIT W/PEG HDR ASSY | 3842 |
|
$0.1925 / $0.2433 | Buy Now |
Part Details for 5569-02A2
5569-02A2 CAD Models
5569-02A2 Part Data Attributes:
|
5569-02A2
Molex
Buy Now
Datasheet
|
Compare Parts:
5569-02A2
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 5569-02A2
This table gives cross-reference parts and alternative options found for 5569-02A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5569-02A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-02-03.0-01-L-V | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 5569-02A2 vs UPT-02-03.0-01-L-V |
3-1376128-2 | CONNECTOR, 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 5569-02A2 vs 3-1376128-2 |
A-42819-2311 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 5569-02A2 vs A-42819-2311 |
MWWS156-02-D_E | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Pancon Corporation | 5569-02A2 vs MWWS156-02-D_E |
10127720-021LF | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 5569-02A2 vs 10127720-021LF |
0908580047 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 5569-02A2 vs 0908580047 |
009090020111805 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 5569-02A2 vs 009090020111805 |
30070-0235 | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking | Molex | 5569-02A2 vs 30070-0235 |
10131318-021210PLF | Board Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 5569-02A2 vs 10131318-021210PLF |
46007-2202 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 5569-02A2 vs 46007-2202 |