Part Details for 556880-1 by TE Connectivity
Overview of 556880-1 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 556880-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B594
|
Newark | Contact, Receptacle, 12-10Awg, Crimp, Product Range:Ampinnergy Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Contact Plating:Tin Plated Contacts, For Use With:Ampinnergy Connectors Rohs Compliant: Yes |Amp Te Connectivity 556880-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2051 |
|
$0.4900 | Buy Now |
DISTI #
556880-1-ND
|
DigiKey | TERM BLADE NON-GEND 10-12AWG TIN Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
3955 In Stock |
|
$0.7588 / $1.4400 | Buy Now |
DISTI #
50B594
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 50B594) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 2053 Partner Stock |
|
$0.7700 / $0.9400 | Buy Now |
DISTI #
556880-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 556880-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4640 / $0.6443 | Buy Now |
DISTI #
571-5568801
|
Mouser Electronics | Power to the Board CONTACT AMPINNERGY WTB 10-12 RoHS: Compliant | 2788 |
|
$0.7100 / $1.1800 | Buy Now |
|
Future Electronics | AMPINNERGY Dual Beam 10-12 AWG Wire to Board Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Container: Box | 0Box |
|
$0.6700 | Buy Now |
DISTI #
AMP556880-1
|
Heilind Electronics | CONT,AMPINNRGY WTB,LS PC,10-12 | Americas - 1391 in Stock |
|
$0.7270 / $0.9053 | Buy Now |
|
Onlinecomponents.com | CONT,AMPINNRGY WTB,LS PC,10-12 RoHS: Compliant |
97 Partner Stock 4000 On Order |
|
$0.4683 / $0.5471 | Buy Now |
DISTI #
52953632
|
Verical | Contact SKT Crimp ST Cable Mount 10-12AWG Loose RoHS: Compliant Min Qty: 103 Package Multiple: 1 | Americas - 2053 |
|
$1.0280 / $1.4210 | Buy Now |
DISTI #
11590370
|
Verical | Contact SKT Crimp ST Cable Mount 10-12AWG Loose RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 97 |
|
$1.1400 | Buy Now |
Part Details for 556880-1
556880-1 CAD Models
556880-1 Part Data Attributes
|
556880-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
556880-1
TE Connectivity
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | DUAL PRONG | |
Cross Section Area | 5.26 mm2 | |
Design Use | POWER | |
Finish Thickness | 100 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |