-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL R PG 6 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
55679-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155679-00031LF | Amphenol Communications Solutions | USB TYPE C FEMALE R/A SMT 16PIN 15 | |
10155679-00011LF | Amphenol Communications Solutions | USB TYPE C FEMALE R/A SMT 16PIN G/F | |
10155679-00021LF | Amphenol Communications Solutions | USB TYPE C FEMALE R/A SMT 16PIN 30 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3153287
|
Farnell | TERMINAL R PG 6 1/4 RoHS: Compliant Min Qty: 1500 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.7841 | Buy Now |
DISTI #
A28245CT-ND
|
DigiKey | CONN RING FLAT 6AWG #1/4 CRIMP Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2096 In Stock |
|
$0.7996 / $1.5600 | Buy Now |
DISTI #
55679-2
|
Avnet Americas | Ring Tongue Terminal 6AWG 46.89mm Tin Tape Mounted - Tape and Reel (Alt: 55679-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days Container: Reel | 1500 Factory Stock |
|
$0.6982 / $0.7405 | Buy Now |
DISTI #
571-55679-2
|
Mouser Electronics | Terminals TERMINAL R PG 6 1/4 RoHS: Compliant | 2000 |
|
$0.8150 / $0.8730 | Buy Now |
DISTI #
72021776
|
RS | Terminal R Pg 6 1/4 | TE Connectivity 55679-2 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $0.9200 | RFQ |
|
TE Connectivity | TERMINAL R PG 6 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Si... more RoHS: Compliant Min Qty: 1 | 2096 |
|
$1.3000 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 3 Weeks Container: Reel |
0 Reel |
|
$0.7390 | Buy Now |
DISTI #
AMP55679-2
|
Heilind Electronics | TERMINAL R PG 6 1/4 | Americas - 0 in Stock |
|
$0.8990 / $0.9292 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 1/4 Stud - 0.045" (1.14mm) Thickness - 0.398" (10.11mm) Width - 6 AWG - In... more RoHS: Compliant |
18500 In Stock 79500 Factory Stock |
|
$0.7090 / $0.8140 | Buy Now |
DISTI #
73591473
|
Verical | Ring Tongue Terminal 6AWG Copper Blue 46.89mm Tin T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 79500 |
|
$0.6669 / $0.7714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55679-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55679-2
TE Connectivity
TERMINAL R PG 6 1/4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.77 mm2 | |
Wire Gauge | 6 AWG |