-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT,PIDG FASTON 22-18 250
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B314
|
Newark | Recept, pidg Faston 22-18 250 Rohs Compliant: Yes |Amp Te Connectivity 55675-2 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 | Buy Now |
DISTI #
A27957CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
983 In Stock |
|
$0.3350 / $0.7600 | Buy Now |
DISTI #
55675-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 23.4mm Tin Tape - Tape and Reel (Alt: 55675-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.2869 / $0.3237 | Buy Now |
DISTI #
571-55675-2
|
Mouser Electronics | Terminals 22-18 AWG .250 RoHS: Compliant | 0 |
|
$0.3350 / $0.3510 | Order Now |
DISTI #
72020919
|
RS | Receptacle, PIDG Faston 22-18 250 | TE Connectivity 55675-2 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.6800 | RFQ |
|
Future Electronics | 22-18 AWG Red Straight Receptacle Nylon Material PIDG Faston Connector RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
DISTI #
AMP55675-2
|
Heilind Electronics | Americas - 0 in Stock81000 On Order |
|
$0.3941 / $0.4000 | Buy Now | |
|
Onlinecomponents.com | RECEPT,PIDG FASTON 22-18 250 RoHS: Compliant | 0 |
|
$0.3768 / $0.4168 | Buy Now |
DISTI #
55675-2
|
TTI | Terminals 22-18 AWG .250 Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3130 / $0.3320 | Buy Now |
DISTI #
55675-2
|
IBS Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 23.4mm Tin Reel Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.3036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55675-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55675-2
TE Connectivity
RECEPT,PIDG FASTON 22-18 250
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |