Part Details for 55651 by Murrelektronik GmbH
Overview of 55651 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135565-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 2-pair, 25 column, 19.5mm stacking height, 200contacts | |
10135565-127500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Mezzanine, Vertical, 2 pair, 25 column, 200 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. | |
10135565-112500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 2-pair, 25 column, 12.5mm stacking height, 200contacts |
Price & Stock for 55651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-55651
|
Mouser Electronics | I/O Modules MASI67 DO8/2A | 0 |
|
$1,185.1100 | Order Now |