There are no models available for this part yet.
Overview of 5563904304F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5563904304F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
350-4087-ND
|
DigiKey | LED PANEL MT 1" 24V WT DOME ORG Min Qty: 26 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1042 | Buy Now | |
DISTI #
556-3904-304F
|
TTI | LED Panel Mount Indicators Dome Orange 24VDC 46mA 480fL RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$28.8500 | Buy Now |