Part Details for 55636AKVDE+U272 by APEM Inc
Overview of 55636AKVDE+U272 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55636AKVDE+U272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55636AKVDE+U272-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 5 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$16.0400 | Buy Now |
DISTI #
55636AKVDE+U272-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
642-55636AKVDEU272
|
Mouser Electronics | Toggle Switches SPDT 6A 125V 11.5mm On-On RoHS: Compliant | 0 |
|
$9.4700 / $16.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
44 Partner Stock |
|
$5.4500 / $10.2700 | Buy Now |
DISTI #
C1S118300241554
|
Chip1Stop | Toggle Switch | 44 |
|
$17.5000 / $17.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
44 Partner Stock |
|
$5.4500 / $10.2700 | Buy Now |
Part Details for 55636AKVDE+U272
55636AKVDE+U272 CAD Models
55636AKVDE+U272 Part Data Attributes
|
55636AKVDE+U272
APEM Inc
Buy Now
|
Compare Parts:
55636AKVDE+U272
APEM Inc
|
Samacsys Manufacturer | Apem |