Part Details for 5563-N-187-040-115 by RAF Electronic Hardware
Overview of 5563-N-187-040-115 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
PCH-45-563 | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, AXIAL LEADED | |
LPS6235-563MLB | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT |
Price & Stock for 5563-N-187-040-115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-5563-N187-040115
|
Mouser Electronics | Washers 1/4OD X .025 HL X .115ID Shoulder Washer RoHS: Compliant | 0 |
|
$0.2610 / $0.2890 | Order Now |
|
Bisco Industries | 29 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 6172 Factory Stock |
|
$0 | Buy Now |