Part Details for 556229 (ALTERNATE: 556229) by RS Pro
Overview of 556229 (ALTERNATE: 556229) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556229 (ALTERNATE: 556229)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70639774
|
RS | CAT6 Cable Black Unshielded LSZH Male RJ45 Male RJ45 9.84 ft (3m) | RS PRO 556229 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$3.1960 | Buy Now |