Part Details for 5561R0M350BB0E by Cornell Dubilier Electronics Inc
Overview of 5561R0M350BB0E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5561R0M350BB0E
5561R0M350BB0E CAD Models
5561R0M350BB0E Part Data Attributes
|
5561R0M350BB0E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
5561R0M350BB0E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
ESR | 159000 mΩ | |
Length | 17.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 22 mA | |
Series | 556 |
Alternate Parts for 5561R0M350BB0E
This table gives cross-reference parts and alternative options found for 5561R0M350BB0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5561R0M350BB0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30HC105M350BB5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | Barker Microfarads (BMI) | 5561R0M350BB0E vs 30HC105M350BB5T |
30HC105M350BB2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | Barker Microfarads (BMI) | 5561R0M350BB0E vs 30HC105M350BB2A |
30HC105M350BB5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | Barker Microfarads (BMI) | 5561R0M350BB0E vs 30HC105M350BB5A |