Part Details for 55615603059 by Varta
Results Overview of 55615603059 by Varta
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
55615603059 Information
55615603059 by Varta is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Price & Stock for 55615603059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T2581
|
Newark | Battery, Nickel Metal Hydride-Nimh, 3.6V, Battery Voltage:3.6V, Battery Technology:Nickel Metal Hy... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$10.8100 / $14.6500 | Buy Now |
DISTI #
55615603059
|
Avnet Abacus | NickelMetal Hydride Coin 36V 015Ah Secondary (Alt: 55615603059) RoHS: Not Compliant Min Qty: 495 Package Multiple: 495 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 55615603059
55615603059 CAD Models
55615603059 Part Data Attributes
|
55615603059
Varta
Buy Now
Datasheet
|
Compare Parts:
55615603059
Varta
Secondary Battery, Nickel Metal Hydride, V150H, 3.6V, 0.14Ah,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | VARTA | |
Approvals | UL | |
Battery Chemistry | NICKEL METAL HYDRIDE | |
Battery Size | V150H | |
Battery Type | SECONDARY | |
Capacity | 0.14 Ah | |
Height | 18.8 mm | |
Length | 27 mm | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | LEAD | |
Voltage | 3.6 V | |
Weight | 18.4 g | |
Width | 15.5 mm |
Alternate Parts for 55615603059
This table gives cross-reference parts and alternative options found for 55615603059. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55615603059, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
55615703012 | Varta | $7.4811 | Secondary Battery, Nickel Metal Hydride, 3.6V, 0.14Ah, | 55615603059 vs 55615703012 |