Part Details for 55615201501 by Varta
Overview of 55615201501 by Varta
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55615201501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | V150H: 1.2 V 150 mAh Nickel Metal Hydride Rechargeable Ni-MH Button Battery RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 350 Container: Tray | 0Tray |
|
$1.6800 | Buy Now |
DISTI #
ACCU-V150H
|
TME | Re-battery: Ni-MH, coin,V150H, 1.2V, 140mAh, 25.5x14x5.7mm Min Qty: 1 | 0 |
|
$2.0500 / $2.5900 | RFQ |
DISTI #
000000000001431592
|
Sager | NiMH - Nickel Metal Hydride Battery | 0 |
|
Buy Now | |
DISTI #
55615201501
|
Avnet Abacus | Nickel-Metal Hydride Coin 1.2V 0.15Ah Secondary (Alt: 55615201501) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 350 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 55615201501
55615201501 CAD Models
55615201501 Part Data Attributes
|
55615201501
Varta
Buy Now
|
Compare Parts:
55615201501
Varta
|
Samacsys Manufacturer | VARTA |