Part Details for 556100M080BB2 by Cornell Dubilier Electronics Inc
Overview of 556100M080BB2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 556100M080BB2
556100M080BB2 CAD Models
556100M080BB2 Part Data Attributes:
|
556100M080BB2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
556100M080BB2
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15800 mΩ | |
Leakage Current | 0.007657 mA | |
Length | 19.2 mm | |
Manufacturer Series | 556 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 70 mA | |
Series | 556 | |
Surface Mount | NO | |
Terminal Shape | WIRE |