Part Details for 556001-000 by TE Connectivity
Overview of 556001-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$7.0400 | Buy Now |
DISTI #
RYC55A1121-14-9/6-9CS2275
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1121-14-9/6-9CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1121-14-9/6-9CS2275 RoHS: Compliant | 0 |
|
$7.3800 / $20.7600 | Buy Now |
DISTI #
RYC55A1121-14-9/6-9CS2275
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1121-14-9/6-9CS2275 | 0 |
|
Buy Now | |
DISTI #
000000000006399725
|
Sager | Multi-Conductor Cables 55A1121-14-9/6-9CS2275 Min Qty: 1 | 0 |
|
$8.0700 / $10.0900 | Buy Now |
|
Master Electronics | 55A1121-14-9/6-9CS2275 RoHS: Compliant | 0 |
|
$7.3800 / $20.7600 | Buy Now |
Part Details for 556001-000
556001-000 CAD Models
556001-000 Part Data Attributes
|
556001-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
556001-000
TE Connectivity
55A1121-14-9/6-9CS2275
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |