There are no models available for this part yet.
Overview of 556-3804-224F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3804EFE#TRPBF | Analog Devices | Secondary Side 2x Out Cntr w/ | |
LT3804EFE#PBF | Analog Devices | Secondary Side 2x Out Cntr w/ | |
AD7380-4BCPZ-RL | Analog Devices | 4Msps 16-bit Quad Differential |
Price & Stock for 556-3804-224F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AC9391
|
Newark | 1" Dome Blu Led Pmi 24V C1D2/Bag Rohs Compliant: Yes |Dialight 556-3804-224F RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3300 / $64.7100 | Buy Now | |
DISTI #
645-556-3804-224F
|
Mouser Electronics | LED Panel Mount Indicators 1" DOME BLU LED PMI 24V C1D2 RoHS: Compliant | 0 |
|
$47.9000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$45.5400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.5100 / $64.8800 | Buy Now | ||
DISTI #
556-3804-224F
|
TTI | LED Panel Mount Indicators 1" DOME BLU LED PMI 24V C1D2 RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$47.3100 | Buy Now | |
DISTI #
000000000005770414
|
Sager | LED Panel Mount Indicators 1 DOME BLU LED PMI 24V C1D2 Min Qty: 1 | 0 |
|
$47.5200 / $54.8400 | Buy Now |
CAD Models for 556-3804-224F by Dialight
Part Data Attributes for 556-3804-224F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|