Part Details for 556-3709-304F by Dialight
Overview of 556-3709-304F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3709EUH#PBF | Analog Devices | Fast 2-Phase, No RSENSE Sync D | |
LTC3709EG#TRPBF | Analog Devices | Fast 2-Phase, No RSENSE Sync D | |
LTC3709EUH#TRPBF | Analog Devices | Fast 2-Phase, No RSENSE Sync D |
Price & Stock for 556-3709-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M4280
|
Newark | Led Panel Mt. Indicators Dome Yellow 230Vac 7Ma Rohs Compliant: Yes |Dialight 556-3709-304F RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$69.4500 / $93.9600 | Buy Now |
DISTI #
645-5563709304F
|
Mouser Electronics | LED Panel Mount Indicators Dome Yellow 230VAC 7mA 500fL RoHS: Compliant | 0 |
|
$38.8700 | Order Now |
DISTI #
74748620
|
RS | DOME Yellow LED, Panel Mount Indicator, 230 V, 1 inch | Dialight 556-3709-304F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 18 |
|
$46.8900 / $50.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$37.4800 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 2-Pin RoHS: Compliant |
28 In Stock |
|
$45.2800 / $50.7200 | Buy Now |
DISTI #
78814438
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 2-Pin Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$47.1700 / $55.3100 | Buy Now |
DISTI #
78809393
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 2-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 13 |
|
$58.8640 / $65.9360 | Buy Now |
DISTI #
556-3709-304F
|
TTI | LED Panel Mount Indicators Dome Yellow 230VAC 7mA 500fL RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$38.4800 | Buy Now |
DISTI #
000000000002297447
|
Sager | LED Panel Mount Indicators Dome Yellow 230VAC 7mA 500fL Min Qty: 1 | 10 |
|
$39.1200 / $45.1300 | Buy Now |
DISTI #
C1S204900095315
|
Chip1Stop | LED Panel Mount Indicator Uni-Color Yellow 2-Pin RoHS: Compliant | 14 |
|
$59.5000 | Buy Now |
Part Details for 556-3709-304F
556-3709-304F CAD Models
556-3709-304F Part Data Attributes
|
556-3709-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-3709-304F
Dialight
Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |