Part Details for 556-3684-304F by Dialight
Overview of 556-3684-304F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-684KLC | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
MSS1583-684KEB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core, 5858 | |
LPO6013-684KLB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for 556-3684-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M5290
|
Newark | Led Panel Mt. Indicators Dome Cyan 24Vdc 32Ma Rohs Compliant: Yes |Dialight 556-3684-304F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$53.3900 / $60.4800 | Buy Now |
DISTI #
2266-556-3684-304F-ND
|
DigiKey | LED Panel Mount Indicators Dome Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$48.9200 / $60.7200 | Buy Now |
DISTI #
645-5563684304F
|
Mouser Electronics | LED Panel Mount Indicators Dome Cyan 24VDC 32mA 1800fL RoHS: Compliant | 0 |
|
$39.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$38.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$42.3800 / $69.4500 | Buy Now |
DISTI #
59682096
|
Verical | LED Panel Mount Indicator Uni-Color Cyan Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$48.5600 / $56.9400 | Buy Now |
DISTI #
556-3684-304F
|
TTI | LED Panel Mount Indicators Dome Cyan 24VDC 32mA 1800fL RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$52.0100 | Buy Now |
DISTI #
000000000002297440
|
Sager | LED Panel Mount Indicators Dome Cyan 24VDC 32mA 1800fL Min Qty: 1 | 0 |
|
$40.2700 / $46.4600 | Buy Now |
DISTI #
C1S204900206319
|
Chip1Stop | LED Panel Mount Indicators RoHS: Compliant | 10 |
|
$61.3000 / $72.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$42.3800 / $69.4500 | Buy Now |
Part Details for 556-3684-304F
556-3684-304F CAD Models
556-3684-304F Part Data Attributes
|
556-3684-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-3684-304F
Dialight
Single Color LED, Cyan, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | CYAN | |
Configuration | SINGLE | |
Forward Current-Max | 0.032 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |