Part Details for 556-3683-324F by Dialight
Overview of 556-3683-324F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
SD43-683KLB | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-683KLC | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 556-3683-324F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T5465
|
Newark | Panel Mount Indicator, Led, 25.4Mm, Cyan, 12V, Led Color:Cyan, Mounting Hole Dia:25.4Mm, Forward Current If:60Ma, Luminous Intensity:4000Foot Lambert, Product Range:-, Forward Voltage:12V Rohs Compliant: Yes |Dialight 556-3683-324F RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5700 / $69.3400 | Buy Now |
DISTI #
645-556-3683-324F
|
Mouser Electronics | LED Panel Mount Indicators 1" DOME B/G PMI 12 VDC C1D2 RoHS: Compliant | 0 |
|
$46.8100 / $47.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$45.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.5100 / $64.8800 | Buy Now |
DISTI #
556-3683-324F
|
TTI | LED Panel Mount Indicators 1" DOME B/G PMI 12 VDC C1D2 RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$46.5600 | Buy Now |
DISTI #
000000000003495794
|
Sager | LED Panel Mount Indicators 1 DOME B/G PMI 12 VDC C1D2 Min Qty: 1 | 0 |
|
$47.5200 / $54.8400 | Buy Now |
Part Details for 556-3683-324F
556-3683-324F CAD Models
556-3683-324F Part Data Attributes
|
556-3683-324F
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-3683-324F
Dialight
Single Color LED, Cyan, 28.5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | CYAN | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 28.5 mm | |
Surface Mount | NO |