There are no models available for this part yet.
Overview of 556-3508-304 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 556-3508-304 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | LED Uni-Color Red 2-Pin | Alternative Product Available |
|
$27.7600 / $36.6900 | Buy Now | ||
DISTI #
000000000001025759
|
Sager | LED Panel Mount Indicators Dome Red 37.5VDC 20mA 1000fL | 0 |
|
Buy Now | ||
Master Electronics | LED Uni-Color Red 2-Pin | Alternative Product Available |
|
$27.7600 / $36.6900 | Buy Now |
CAD Models for 556-3508-304 by Dialight
Part Data Attributes for 556-3508-304 by Dialight
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
RED
|
Configuration
|
SINGLE
|
Display Height
|
28.5 mm
|
Forward Current-Max
|
0.02 A
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED DISPLAY CLUSTER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|