Part Details for 556-3505-324F by Dialight
Overview of 556-3505-324F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
350-5310-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 10 position, double, 4.55mm, Header | |
350-5225-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 25 position, right, 5.55mm, Header |
Price & Stock for 556-3505-324F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X2356
|
Newark | Led Panel Mt. Indicators 1 Dome Red Pmi 125V C1D2 Rohs Compliant: Yes |Dialight 556-3505-324F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$35.8300 | Buy Now |
DISTI #
645-556-3505-324F
|
Mouser Electronics | LED Panel Mount Indicators 1" DOME RED PMI 125V C1D2 RoHS: Compliant | 2 |
|
$43.2500 | Buy Now |
DISTI #
V99:2348_06704559
|
Arrow Electronics | LED Panel Mount Indicator Uni-Color Red 2-Pin Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1719 | Americas - 20 |
|
$12.3500 | Buy Now |
DISTI #
74748615
|
RS | DOME RED Panel Mount Indicator, 125V, C1D2, 1 inch | Dialight 556-3505-324F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 20 |
|
$41.4300 / $45.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$33.1100 | Buy Now |
|
Onlinecomponents.com | 556 LED PMI C1D2 1" Domed Red, 125 VAC RoHS: Compliant |
6 Partner Stock |
|
$35.2100 / $52.1100 | Buy Now |
DISTI #
25856315
|
Verical | LED Panel Mount Indicator Uni-Color Red 2-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1719 | Americas - 20 |
|
$12.3500 | Buy Now |
DISTI #
16540653
|
Verical | LED Panel Mount Indicator Uni-Color Red 2-Pin Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$34.3400 | Buy Now |
DISTI #
556-3505-324F
|
TTI | LED Panel Mount Indicators 1" DOME RED PMI 125V C1D2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$33.5500 | Buy Now |
DISTI #
000000000003495781
|
Sager | LED Panel Mount Indicators 1 DOME RED PMI 125V C1D2 Min Qty: 1 | 0 |
|
$34.5600 / $39.8700 | Buy Now |
Part Details for 556-3505-324F
556-3505-324F CAD Models
556-3505-324F Part Data Attributes
|
556-3505-324F
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-3505-324F
Dialight
Single Color LED, Red, 28.5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.0105 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 28.5 mm | |
Surface Mount | NO |