Part Details for 556-1809-314F by Dialight
Overview of 556-1809-314F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL26314FVZ | Renesas Electronics Corporation | 12-bit, 125kSPS Low-power ADCs with Single-ended and Differential Inputs and Multiple Input Channels | |
ISL26314FVZ-T7A | Renesas Electronics Corporation | 12-bit, 125kSPS Low-power ADCs with Single-ended and Differential Inputs and Multiple Input Channels | |
ISL26314FVZ-T | Renesas Electronics Corporation | 12-bit, 125kSPS Low-power ADCs with Single-ended and Differential Inputs and Multiple Input Channels |
Price & Stock for 556-1809-314F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5083
|
Newark | 1" Blu Pmi 230V Clr Flat Len/Bag Rohs Compliant: Yes |Dialight 556-1809-314F RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9100 / $69.8200 | Buy Now |
DISTI #
645-556-1809-314F
|
Mouser Electronics | LED Panel Mount Indicators Flat Blue 230 VAC 7mA 500fL Clear RoHS: Compliant | 0 |
|
$48.1500 / $48.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$49.1300 | Buy Now |
|
Onlinecomponents.com | 556 LED PMI Daylight Viewable 1" Flat Blue, 230 VAC RoHS: Compliant | 0 |
|
$48.9000 / $65.3400 | Buy Now |
DISTI #
556-1809-314F
|
TTI | LED Panel Mount Indicators Flat Blue 230 VAC 7mA 500fL Clear RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$48.1000 | Buy Now |
DISTI #
000000000003495762
|
Sager | LED Panel Mount Indicators Flat Blue 230 VAC 7mA 500fL Clear Min Qty: 1 | 0 |
|
$51.2700 / $59.1600 | Buy Now |
Part Details for 556-1809-314F
556-1809-314F CAD Models
556-1809-314F Part Data Attributes
|
556-1809-314F
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-1809-314F
Dialight
Single Color LED Display Cluster, Blue
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Forward Current-Max | 0.007 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED |