Part Details for 556-17B4-304F by Dialight
Results Overview of 556-17B4-304F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
556-17B4-304F Information
556-17B4-304F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 556-17B4-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4247
|
Newark | Panel Indicator, Yellow, 25.4Mm, 24Vdc Rohs Compliant: Yes |Dialight 556-17B4-304F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$47.9900 / $62.0400 | Buy Now |
DISTI #
350-556-17B4-304F-ND
|
DigiKey | 1" FLAT Y LED 24VDC, UV RATED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$39.0112 / $53.4800 | Buy Now |
DISTI #
645-55617B4304F
|
Mouser Electronics | LED Panel Mount Indicators 1 Inch PMI, UV RatedYellow LED 24 Volts RoHS: Compliant | 0 |
|
$37.1500 / $48.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 Lead time: 10 Weeks Container: Bag |
0 Bag |
|
$38.2800 / $38.5600 | Buy Now |
|
Onlinecomponents.com | 1" FLAT Y LED 24VDC, UV RATED RoHS: Compliant | 0 |
|
$37.4700 / $50.9800 | Buy Now |
DISTI #
000000000006386154
|
Sager | LED Panel Mount Indicators 1 Inch PMI, UV RatedYellow LED 24 Volts Min Qty: 1 | 0 |
|
$38.9000 / $44.8900 | Buy Now |
Part Details for 556-17B4-304F
556-17B4-304F CAD Models
556-17B4-304F Part Data Attributes
|
556-17B4-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-17B4-304F
Dialight
Single Color LED,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |