Part Details for 556-1705-324F by Dialight
Overview of 556-1705-324F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556-1705-324F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X2322
|
Newark | 1 Flat Yel Pmi 125V, C1D2 Rohs Compliant: Yes |Dialight 556-1705-324F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$35.9900 / $41.9600 | Buy Now |
DISTI #
27T5431
|
Newark | Panel Mount Indicator, Led, 25.4Mm, Yellow, 125V, Led Color:Yellow, Operating Voltage:125Vac, Mounting Hole Dia:25.4Mm, Forward Current If:10.5Ma, Luminous Intensity:1200Foot Lambert, Ip/Nema Rating:Ip66, Product Range:556 Series Rohs Compliant: Yes |Dialight 556-1705-324F Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3000 | Buy Now |
DISTI #
2266-556-1705-324F-ND
|
DigiKey | 1 FLAT YEL PMI 125V C1D2 Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
28 In Stock |
|
$35.5500 / $38.3900 | Buy Now |
DISTI #
645-556-1705-324F
|
Mouser Electronics | LED Panel Mount Indicators 1" FLAT YEL PMI 125V C1D2 RoHS: Compliant | 0 |
|
$33.1600 / $40.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$33.1100 | Buy Now |
DISTI #
36328039
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 2-Pin Min Qty: 2 Package Multiple: 1 | Americas - 28 |
|
$33.3400 / $36.0000 | Buy Now |
DISTI #
556-1705-324F
|
TTI | LED Panel Mount Indicators 1" FLAT YEL PMI 125V C1D2 RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$31.4500 / $34.0500 | Buy Now |
DISTI #
Dialight Corp. 556-1705-324F
|
PEI Genesis | 1 FLAT YEL PMI 125V C1D2 | 48 |
|
Buy Now | |
DISTI #
000000000003495744
|
Sager | LED Panel Mount Indicators 1 FLAT YEL PMI 125V C1D2 Min Qty: 1 | 0 |
|
$34.5600 / $39.8700 | Buy Now |
Part Details for 556-1705-324F
556-1705-324F CAD Models
556-1705-324F Part Data Attributes:
|
556-1705-324F
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-1705-324F
Dialight
Single Color LED, Yellow, 28.5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.0105 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 28.5 mm | |
Surface Mount | NO |