Part Details for 556-1683-324F by Dialight
Overview of 556-1683-324F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
MSS7331-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, Ferrite-Core, 2929, | |
MSS5131-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 556-1683-324F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T5426
|
Newark | Panel Mount Indicator, Led, 25.4Mm, Cyan, 12V, Led Color:Cyan, Operating Voltage:12Vdc, Mounting Hole Dia:25.4Mm, Forward Current If:60Ma, Luminous Intensity:4000Foot Lambert, Ip/Nema Rating:Ip66, Product Range:556 Series Rohs Compliant: Yes |Dialight 556-1683-324F RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5700 / $69.3400 | Buy Now |
DISTI #
645-556-1683-324F
|
Mouser Electronics | LED Panel Mount Indicators 1" FLAT B/G PMI 12 VDC, C1D2 RoHS: Compliant | 0 |
|
$42.8000 / $44.3600 | Order Now |
DISTI #
73849730
|
RS | Indicator, panel mount, Cyan, 1 in. 12V, flat lens, C1D2, WHT nickel, 556 Serie | Dialight 556-1683-324F RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$45.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.5100 / $64.8800 | Buy Now |
DISTI #
556-1683-324F
|
TTI | LED Panel Mount Indicators 1" FLAT B/G PMI 12 VDC, C1D2 RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$46.6700 / $47.6000 | Buy Now |
DISTI #
000000000003495731
|
Sager | LED Panel Mount Indicators 1 FLAT B/G PMI 12 VDC C1D2 Min Qty: 1 | 0 |
|
$47.5200 / $54.8400 | Buy Now |
Part Details for 556-1683-324F
556-1683-324F CAD Models
556-1683-324F Part Data Attributes
|
556-1683-324F
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-1683-324F
Dialight
Single Color LED, Cyan, 28.5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | CYAN | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 28.5 mm | |
Surface Mount | NO |
Alternate Parts for 556-1683-324F
This table gives cross-reference parts and alternative options found for 556-1683-324F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 556-1683-324F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
556-3683-324F | Single Color LED, Cyan, 28.5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 556-1683-324F vs 556-3683-324F |