Part Details for 556-1604-324F by Dialight
Overview of 556-1604-324F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
DFT7160-474BLC | Coilcraft Inc | Data Line Filter, | |
DFT7160-474 | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 556-1604-324F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T5420
|
Newark | Panel Mount Indicator, Led, 25.4Mm, Green, 24V, Led Color:Green, Mounting Hole Dia:25.4Mm, Forward Current If:32Ma, Luminous Intensity:4000Foot Lambert, Product Range:-, Forward Voltage:24V Rohs Compliant: Yes |Dialight 556-1604-324F RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1600 / $59.9400 | Buy Now |
DISTI #
645-556-1604-324F
|
Mouser Electronics | LED Panel Mount Indicators 1" FLAT GRN LED RoHS: Compliant | 0 |
|
$36.3700 / $49.4600 | Order Now |
DISTI #
73849753
|
RS | Indicator, panel mount, Green, 1 inch, 24 V, C1D2, clear flat lens, 556 Series | Dialight 556-1604-324F RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3300 / $54.7000 | RFQ |
|
Future Electronics | 556 Series Green Flat 24 V 32 mA Class I Watertight Panel Mount LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$40.3900 / $42.4100 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 2-Pin RoHS: Compliant |
95 On Order |
|
$47.5000 / $50.4600 | Buy Now |
DISTI #
556-1604-324F
|
TTI | LED Panel Mount Indicators 1" FLAT GRN LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 21 In Stock |
|
$48.5000 / $50.5200 | Buy Now |
DISTI #
000000000003495716
|
Sager | LED Panel Mount Indicators 1 FLAT GRN LED Min Qty: 1 | 0 |
|
$39.9600 / $46.1000 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Green 2-Pin RoHS: Compliant |
95 On Order |
|
$47.5000 / $50.4600 | Buy Now |
Part Details for 556-1604-324F
556-1604-324F CAD Models
556-1604-324F Part Data Attributes
|
556-1604-324F
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-1604-324F
Dialight
Single Color LED, Green, 28.5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.032 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 28.5 mm | |
Surface Mount | NO |