Part Details for 556-1506-214F by Dialight
Overview of 556-1506-214F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1506CR-SYNC#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1506IR-3.3SYNC#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1506IR-SYNC#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg |
Price & Stock for 556-1506-214F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9301
|
Newark | 1" Red Pmi 72V, Clr Flat Len/Bag Rohs Compliant: Yes |Dialight 556-1506-214F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8700 / $53.5500 | Buy Now |
DISTI #
645-556-1506-214F
|
Mouser Electronics | LED Panel Mount Indicators 1" RED PMI 72V CLR FLAT LEN RoHS: Compliant | 0 |
|
$36.2400 | Order Now |
DISTI #
73849814
|
RS | Indicator, panel mount, Red, 1 inch, 72 volt, clear flat lens, 556 Series | Dialight 556-1506-214F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$34.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.6600 / $51.9800 | Buy Now |
DISTI #
556-1506-214F
|
TTI | LED Panel Mount Indicators 1" RED PMI 72V CLR FLAT LEN RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$36.3900 | Buy Now |
DISTI #
000000000005770324
|
Sager | LED Panel Mount Indicators 1 RED PMI 72V CLR FLAT LEN Min Qty: 1 | 0 |
|
$35.7000 / $41.1900 | Buy Now |
Part Details for 556-1506-214F
556-1506-214F CAD Models
556-1506-214F Part Data Attributes
|
556-1506-214F
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-1506-214F
Dialight
Single Color LED Display Cluster,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |