There are no models available for this part yet.
Overview of 556-1505-304F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1505L | Rochester Electronics LLC | A/D Converter |
Price & Stock for 556-1505-304F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33M4195
|
Newark | Panel Mount Indicator, Led, 25.4Mm, Red, 125V, Led Color:Red, Operating Voltage:125Vac, Mounting Hole Dia:25.4Mm, Forward Current If:10.5Ma, Luminous Intensity:1200Foot Lambert, Ip/Nema Rating:Ip66, Product Range:556 Series Rohs Compliant: Yes |Dialight 556-1505-304F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$31.9200 / $38.2500 | Buy Now | |
DISTI #
645-5561505304F
|
Mouser Electronics | LED Panel Mount Indicators Flat Red 125VAC 10.5mA 1200fL RoHS: Compliant | 0 |
|
$27.1000 / $38.7400 | Order Now | |
DISTI #
70082212
|
RS | Panel Mount Indicator Red LED 1" Threaded 125 VAC Screw 556 Series | Dialight 556-1505-304F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.0100 / $39.1400 | RFQ | |
Future Electronics | 556 Series Red 28.5 mm 125 VAC 10.5 mA Flat Lens LED Indicator Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 26 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$30.4700 / $31.9900 | Buy Now | ||
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 2000mcd Automotive 2-Pin RoHS: Compliant |
130 In Stock 144 On Order |
|
$31.5400 / $61.1400 | Buy Now | ||
DISTI #
82020924
|
Verical | LED Panel Mount Indicator Uni-Color Red 8000mcd 2-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2424 | Americas - 126 |
|
$38.1011 / $76.7127 | Buy Now | |
DISTI #
65277977
|
Verical | LED Panel Mount Indicator Uni-Color Red 8000mcd 2-Pin Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$37.9281 | Buy Now | |
DISTI #
556-1505-304F
|
TTI | LED Panel Mount Indicators Flat Red 125VAC 10.5mA 1200fL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$31.0900 / $34.4500 | Buy Now | |
DISTI #
556-1505-304F
|
PEI Genesis | LED FLAT RED PMI 125V RED 1" Min Qty: 1 | 25 |
|
$30.4200 / $36.8800 | Buy Now | |
DISTI #
000000000002297360
|
Sager | LED Panel Mount Indicators Flat Red 125VAC 10.5mA 1200fL Min Qty: 24 | 0 |
|
$29.2800 / $31.3700 | Buy Now |
CAD Models for 556-1505-304F by Dialight
Part Data Attributes for 556-1505-304F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.0105 A
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.13 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|