Part Details for 556-1503-204F by Dialight
Overview of 556-1503-204F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556-1503-204F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9294
|
Newark | One Inch Flat Red Led Pmi 12V/Bag Rohs Compliant: Yes |Dialight 556-1503-204F Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4300 / $43.9300 | Buy Now |
DISTI #
645-556-1503-204F
|
Mouser Electronics | LED Panel Mount Indicators ONE INCH FLAT RED LED PMI 12V RoHS: Compliant | 0 |
|
$30.3300 | Order Now |
DISTI #
73833029
|
RS | Indicator, panel mount, Red, BLK nickel, 1 in., flat lens, 12 V DC, 556 Series | Dialight 556-1503-204F RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$28.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5300 / $39.6000 | Buy Now |
DISTI #
556-1503-204F
|
TTI | LED Panel Mount Indicators ONE INCH FLAT RED LED PMI 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$29.4100 / $30.6300 | Buy Now |