Part Details for 556-00255 by HellermannTyton
Overview of 556-00255 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556-00255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
556-00255-ND
|
DigiKey | TT130SMC POWER CORD 1/EA Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$18.0700 | Buy Now |
DISTI #
329-556-00255
|
Mouser Electronics | Printers TT130SMC Printer Replacement Power Cord, Black, 1/pkg RoHS: Compliant | 0 |
|
$18.0700 | Order Now |
DISTI #
71959865
|
RS | Power Cord, Black, Length 381 mm, 556 Series | HellermannTyton 556-00255 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6600 | RFQ |
|
Onlinecomponents.com | TT130SMC Printer Replacement Power Cord - Black - 1/pkg RoHS: Compliant | 0 |
|
$18.9900 / $24.9200 | Buy Now |