Part Details for 555M-2001-001 by LEDtronics Inc
Overview of 555M-2001-001 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 555M-2001-001
555M-2001-001 CAD Models
555M-2001-001 Part Data Attributes:
|
555M-2001-001
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
555M-2001-001
LEDtronics Inc
Single Color LED, Deep Red, Diffused Red, T-3/4, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | DEEP RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 3.2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.35 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Viewing Angle | 40 deg |
Alternate Parts for 555M-2001-001
This table gives cross-reference parts and alternative options found for 555M-2001-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 555M-2001-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
555M-2303-001 | Single Color LED, High Efficiency Green, Diffused Green, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-2 | LEDtronics Inc | 555M-2001-001 vs 555M-2303-001 |