Part Details for 5558065-1 by TE Connectivity
Results Overview of 5558065-1 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5558065-1 Information
5558065-1 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5558065-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X6146
|
Newark | Mj Assy,10Pos, r/A, lpf |Amp Te Connectivity 5558065-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$3.1900 / $5.7600 | Buy Now |
DISTI #
A31459-ND
|
DigiKey | CONN MOD JACK 10P10C R/A UNSHLD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2854 In Stock |
|
$3.0381 / $5.4800 | Buy Now |
DISTI #
5558065-1
|
Avnet Americas | Conn RJ45 Receptacle 10 POS 1.02mm Solder RA Through Hole 10 Terminal Single Port - Trays (Alt: 5558... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Tray |
5595 |
|
$0.6238 | Buy Now |
DISTI #
99X6146
|
Avnet Americas | Conn RJ45 Receptacle 10 POS 1.02mm Solder RA Through Hole 10 Terminal Single Port - Bulk (Alt: 99X61... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk |
32 Partner Stock |
|
$3.3100 / $4.2300 | Buy Now |
DISTI #
571-5558065-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1 PORT 10P RoHS: Compliant | 772 |
|
$2.8300 / $4.5500 | Buy Now |
DISTI #
V99:2348_07462130
|
Arrow Electronics | Conn RJ-45 F 10 POS 1.02mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 3 Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2208 | Americas - 441 |
|
$2.3990 / $3.1110 | Buy Now |
|
Future Electronics | 10 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 475 Package Multiple: 475 Lead time: 9 Weeks Container: Tray |
0 Tray |
|
$2.7200 | Buy Now |
|
Future Electronics | 10 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 475 Package Multiple: 475 Lead time: 9 Weeks Container: Tray |
0 Tray |
|
$2.7200 | Buy Now |
|
Future Electronics | 10 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 475 Package Multiple: 475 Lead time: 9 Weeks Container: Tray |
0 Tray |
|
$2.7200 | Buy Now |
DISTI #
AMP5558065-1
|
Heilind Electronics | MJ ASSY10POSR/ALPF | Americas - 0 in Stock |
|
$2.7207 / $3.6275 | Buy Now |
Part Details for 5558065-1
5558065-1 CAD Models
5558065-1 Part Data Attributes
|
5558065-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5558065-1
TE Connectivity
(5558065-1) MJ ASSY,10POS,R/A,LPF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.525 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.595 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 22.24 N |