Part Details for 5557W by Molex
Overview of 5557W by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5557W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1332
|
Newark | Max-Loc F4 1 90 (.750-.875) Witho-Ring |Molex 5557W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$37.0600 / $47.4400 | Buy Now |
DISTI #
06H9899
|
Newark | Max-Loc F4 1 90 (.750-.875) Witho-Ring |Molex 5557W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6200 / $44.1400 | Buy Now |
DISTI #
2266-5557W-ND
|
DigiKey | CABLE GRP RA 19.05-22.23MM 1"NPT Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$37.1600 | Buy Now |
DISTI #
16859326
|
Verical | Cable Accessories Strain Relief Grip Nylon MAX-LOC® RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$32.8800 | Buy Now |
DISTI #
10211629
|
TestEquity LLC | Molex 5557W MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, 90 Deg. Angle Male with O-Ring, Cable Diameter 19.05-22.23mm (.750-.875") | 4 |
|
$37.1700 | Buy Now |