Part Details for 55563 by Klein Tools Inc
Overview of 55563 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y5786
|
Newark | Camo Phone Holder, L, 1.5" X 3.3" X 6", Bag Type:Phone Holder, Bag Material:1680D Ballistic Weave, External Height - Imperial:6", External Height - Metric:152.4Mm, External Width - Imperial:3.3", External Width - Metric:83.8Mm Rohs Compliant: Na |Klein Tools 55563 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8800 | Buy Now |
DISTI #
55563-ND
|
DigiKey | CAMO PHONE HOLDER, LARGE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$34.4900 | Buy Now |
DISTI #
247-55563
|
Mouser Electronics | Tool Kits & Cases Tradesman Pro Camo Phone Holder, Large | 0 |
|
$31.9800 / $34.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.5700 / $40.0100 | Buy Now |